MUFFIN XL 230VAC

RS Stock No.: 313-3743Brand: COMAIR ROTRONManufacturers Part No.: MX3B3
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.13mm

Power Consumption

16W

Width

119.13mm

Maximum Current

90mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

195.5m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball

View all in Axial Fans

Stock information temporarily unavailable.

P.O.A.

MUFFIN XL 230VAC

P.O.A.

MUFFIN XL 230VAC

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119.13mm

Power Consumption

16W

Width

119.13mm

Maximum Current

90mA

Depth

39.12mm

Dimensions

119 x 119 x 39mm

Air Flow

195.5m³/h

Noise Level

47.6dB

Fan Speed

3100rpm

Bearing Type

Ball