COMAIR ROTRON Galaxy Series Axial Fan, 48 V dc, DC Operation, 255m³/h, 15W, 310mA Max, 127 x 127 x 38mm

RS Stock No.: 712-5197Brand: COMAIR ROTRONManufacturers Part No.: GL48B4 031076
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

127mm

Power Consumption

15W

Width

127mm

Maximum Current

310mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

255m³/h

Noise Level

53.6dB

Fan Speed

3250rpm

Bearing Type

Ball

Country of Origin

China

P.O.A.

COMAIR ROTRON Galaxy Series Axial Fan, 48 V dc, DC Operation, 255m³/h, 15W, 310mA Max, 127 x 127 x 38mm

P.O.A.

COMAIR ROTRON Galaxy Series Axial Fan, 48 V dc, DC Operation, 255m³/h, 15W, 310mA Max, 127 x 127 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Height

127mm

Power Consumption

15W

Width

127mm

Maximum Current

310mA

Depth

38mm

Dimensions

127 x 127 x 38mm

Air Flow

255m³/h

Noise Level

53.6dB

Fan Speed

3250rpm

Bearing Type

Ball

Country of Origin

China