Cloud Mixer Z8
Technical Document
Specifications
Brand
CloudMicrophone Inputs
3
Stereo Pair Inputs
6
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
20 Hz → 20 KHz
Operating Voltage
115 V, 230V
Weight
4.4kg
Mono Line Inputs
8
Depth
160mm
Height
132.5mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
20 Hz
Minimum Operating Voltage
115 V, 230 V
Width
482.6mm
Country of Origin
China
Product details
4/8 Zone Mixer Z4ii / Z8ii
A zone mixer ideal for providing flexible music, paging and announcements.
Front panel user controls
6 x (unbalanced) stereo line inputs with individual gain controls
2 x general purpose balanced microphone input
Separate balanced paging microphone input
Contact closure access port
Hi Pass filter 100Hz for all microphone inputs
Each microphone input has a sensitivity and HF/LF EQ adjustment
Electronically balanced mono zone outputs
Every zone input has HF/LF music EQ adjustment
Microphone 1 can be prioritised over microphone 2
Music under microphone ducking per zone per microphone
Zone 1 has selctable line 6 priority
Music mute control input ( NO or NC)
Facility port can become a balanced aux input to each zone
3U 19" rack-mounting units
Stock information temporarily unavailable.
Please check again later.
EGP 25,931.06
Each (ex VAT)
1
EGP 25,931.06
Each (ex VAT)
1
Technical Document
Specifications
Brand
CloudMicrophone Inputs
3
Stereo Pair Inputs
6
Rack Mountable
Yes
Phantom Power
Yes
Frequency Response
20 Hz → 20 KHz
Operating Voltage
115 V, 230V
Weight
4.4kg
Mono Line Inputs
8
Depth
160mm
Height
132.5mm
Maximum Frequency Response
20 kHz
Minimum Frequency Response
20 Hz
Minimum Operating Voltage
115 V, 230 V
Width
482.6mm
Country of Origin
China
Product details
4/8 Zone Mixer Z4ii / Z8ii
A zone mixer ideal for providing flexible music, paging and announcements.
Front panel user controls
6 x (unbalanced) stereo line inputs with individual gain controls
2 x general purpose balanced microphone input
Separate balanced paging microphone input
Contact closure access port
Hi Pass filter 100Hz for all microphone inputs
Each microphone input has a sensitivity and HF/LF EQ adjustment
Electronically balanced mono zone outputs
Every zone input has HF/LF music EQ adjustment
Microphone 1 can be prioritised over microphone 2
Music under microphone ducking per zone per microphone
Zone 1 has selctable line 6 priority
Music mute control input ( NO or NC)
Facility port can become a balanced aux input to each zone
3U 19" rack-mounting units