Technical Document
Specifications
Brand
CHEMI-CONCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
SRM
Ripple Current
18mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
EGP 29.67
Each (In a Pack of 5) (ex VAT)
5
EGP 29.67
Each (In a Pack of 5) (ex VAT)
5
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
10µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5mm
Height
5mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lead Pitch
1.5mm
Lifetime
1000h
Series
SRM
Ripple Current
18mA
Leakage Current
3 μA
Tolerance
±20%
Country of Origin
Japan