CHEMI-CON 1000μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL102MK40S

RS Stock No.: 390-154Brand: CHEMI-CONManufacturers Part No.: ELXZ500ELL102MK40S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

LXZ

Ripple Current

2.5A

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,228.80

EGP 245.76 Each (In a Pack of 5) (ex VAT)

CHEMI-CON 1000μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL102MK40S

EGP 1,228.80

EGP 245.76 Each (In a Pack of 5) (ex VAT)

CHEMI-CON 1000μF Electrolytic Capacitor 50V dc, Through Hole - ELXZ500ELL102MK40S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

LXZ

Ripple Current

2.5A

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in