Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
700A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
4000Ω
Model Number
F13N
Calibrated
UKAS
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±2.5 %
Best AC Voltage Accuracy
±1.5 %
Jaw Capacity Busbars
50 x 5mm
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
True RMS
Yes
Maximum Conductor Size
42mm
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
LCD
Power Source
Battery
Length
254mm
Maximum Operating Temperature
+50°C
DC Voltage Measurement Resolution
100mV dc
Width
97mm
Dimensions
254 x 97 x 46mm
Minimum Operating Temperature
0°C
Height
46mm
AC Voltage Measurement Resolution
100mV ac
Battery Life
n h
Weight
600g
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
300 V, 600 V
Battery Type
9V
Product details
F13 True rms Clamp Multimeter
True rms current, (sinusoidal or distorted)
Current up to 700A ac
Voltage measurement to 600V ac/dc
Max. value, holds highest voltage or current on display (ideal for momentary values of voltage or current peaks, i.e. in-rush current)
Hold button - freezes display, allowing readings to be taken when display is out of sight
Diode test function
Continuity beeper
Mains proof ohms range
Frequency measurement to 4kHz
Designed to meet IEC1010 installation category III making it suitable for industrial use
Supplied with
Carry case, test lead, 9V alkaline PP3 battery, operators manual.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxAbsolute Maximum AC Current Measurement
700A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
4000Ω
Model Number
F13N
Calibrated
UKAS
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Current, Frequency, Resistance, Voltage
Best AC Current Accuracy
±2.5 %
Best AC Voltage Accuracy
±1.5 %
Jaw Capacity Busbars
50 x 5mm
Best DC Voltage Accuracy
±1 %
Functions Measured
AC Current, AC Voltage, DC Voltage, Frequency, Resistance
True RMS
Yes
Maximum Conductor Size
42mm
Safety Category
CAT III 600 V, CAT IV 300 V
Display Type
LCD
Power Source
Battery
Length
254mm
Maximum Operating Temperature
+50°C
DC Voltage Measurement Resolution
100mV dc
Width
97mm
Dimensions
254 x 97 x 46mm
Minimum Operating Temperature
0°C
Height
46mm
AC Voltage Measurement Resolution
100mV ac
Battery Life
n h
Weight
600g
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
300 V, 600 V
Battery Type
9V
Product details
F13 True rms Clamp Multimeter
True rms current, (sinusoidal or distorted)
Current up to 700A ac
Voltage measurement to 600V ac/dc
Max. value, holds highest voltage or current on display (ideal for momentary values of voltage or current peaks, i.e. in-rush current)
Hold button - freezes display, allowing readings to be taken when display is out of sight
Diode test function
Continuity beeper
Mains proof ohms range
Frequency measurement to 4kHz
Designed to meet IEC1010 installation category III making it suitable for industrial use
Supplied with
Carry case, test lead, 9V alkaline PP3 battery, operators manual.