Chauvin Arnoux F11N Clampmeter, Max Current 700A ac CAT III 600 V, CAT IV 300 V

RS Stock No.: 174-426Brand: Chauvin ArnouxManufacturers Part No.: P01120751C
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

700A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F11N

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

50 x 5mm

Display Type

LCD

Power Source

Battery

Length

254mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

180 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Product details

Chauvin Arnoux F11 Clamp Multimeter

Current up to 700A ac
Voltage measurement to 600V ac/dc
Max. function holds highest voltage or current on display
Hold button freezes display, allowing reading to be taken when displaying is out of sight
Diode test function
Continuity beeper
Mains proof ohms range
Designed to meet IEC 1010 installation category III making it suitable for industrial use

Supplied with

Carry case, test lead, 9V alkaline PP3 battery (installed), operator’s manual.

You may be interested in

P.O.A.

Chauvin Arnoux F11N Clampmeter, Max Current 700A ac CAT III 600 V, CAT IV 300 V

P.O.A.

Chauvin Arnoux F11N Clampmeter, Max Current 700A ac CAT III 600 V, CAT IV 300 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Absolute Maximum AC Current Measurement

700A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

4kΩ

Model Number

F11N

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Current, Resistance, Voltage

Best AC Current Accuracy

±2.5 %

Best AC Voltage Accuracy

±1.5 %

True RMS

Yes

Best DC Voltage Accuracy

±1 %

Functions Measured

AC Current, AC Voltage, DC Voltage, Resistance

Jaw Capacity Busbars

50 x 5mm

Display Type

LCD

Power Source

Battery

Length

254mm

Width

97mm

Dimensions

254 x 97 x 46mm

Minimum Operating Temperature

0°C

Height

46mm

AC Voltage Measurement Resolution

100mV ac

Battery Life

180 h

Weight

600g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

300 V, 600 V

Battery Type

9V

Safety Category

CAT III 600 V, CAT IV 300 V

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV dc

Maximum Conductor Size

42mm

Maximum Operating Temperature

+50°C

Product details

Chauvin Arnoux F11 Clamp Multimeter

Current up to 700A ac
Voltage measurement to 600V ac/dc
Max. function holds highest voltage or current on display
Hold button freezes display, allowing reading to be taken when displaying is out of sight
Diode test function
Continuity beeper
Mains proof ohms range
Designed to meet IEC 1010 installation category III making it suitable for industrial use

Supplied with

Carry case, test lead, 9V alkaline PP3 battery (installed), operator’s manual.

You may be interested in