Technical Document
Specifications
Brand
Carlo GavazziNumber of Phases
3
Maximum Voltage
230V ac
Best Voltage Measurement Accuracy
±0.5 %
Best Current Measurement Accuracy
±0.5 %
Display Type
LED
Measurement Type
Energy, Harmonic Distortion
Measurement Standards
EN50084-1, EN60664, EN61000-4-5, EN61000-6-2, EN622053-31, IEC 60664
Power Source
Mains
Model Number p
WM14-96
Minimum Operating Temperature
0°C
Height
96mm
Weight
400g
Width
61.4mm
Length
96mm
Maximum Frequency
62Hz
Minimum Frequency
48 Hz
Dimensions
96 x 61.4 x 96mm
Maximum Operating Temperature
+50°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Carlo GavazziNumber of Phases
3
Maximum Voltage
230V ac
Best Voltage Measurement Accuracy
±0.5 %
Best Current Measurement Accuracy
±0.5 %
Display Type
LED
Measurement Type
Energy, Harmonic Distortion
Measurement Standards
EN50084-1, EN60664, EN61000-4-5, EN61000-6-2, EN622053-31, IEC 60664
Power Source
Mains
Model Number p
WM14-96
Minimum Operating Temperature
0°C
Height
96mm
Weight
400g
Width
61.4mm
Length
96mm
Maximum Frequency
62Hz
Minimum Frequency
48 Hz
Dimensions
96 x 61.4 x 96mm
Maximum Operating Temperature
+50°C
Country of Origin
Italy