CAMDENBOSS Eurocard Grey ABS Instrument Case, 220 x 247 x 102mm

RS Stock No.: 506-996Brand: CAMDENBOSSManufacturers Part No.: RERE4-GG
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Body Material

ABS

External Length

220 mm

External Width

247 mm

External Height

102 mm

External Dimensions

220 x 247 x 102mm

Colour

Grey

Series

Eurocard

Ventilated

Yes

Country of Origin

Spain

Product details

Eurocard Compatible Cases

Cases consisting of top and bottom covers screwed to a chassis assembly with front and rear panels
Mounting bosses accommodate various Eurocard sizes
Ventilation slots to rear and base panels

Supplied with

tilting feet

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAMDENBOSS Eurocard Grey ABS Instrument Case, 220 x 247 x 102mm

P.O.A.

CAMDENBOSS Eurocard Grey ABS Instrument Case, 220 x 247 x 102mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

ABS

External Length

220 mm

External Width

247 mm

External Height

102 mm

External Dimensions

220 x 247 x 102mm

Colour

Grey

Series

Eurocard

Ventilated

Yes

Country of Origin

Spain

Product details

Eurocard Compatible Cases

Cases consisting of top and bottom covers screwed to a chassis assembly with front and rear panels
Mounting bosses accommodate various Eurocard sizes
Ventilation slots to rear and base panels

Supplied with

tilting feet