Calex Encapsulated Linear Power Supply, 216 → 264V ac Input, 12V dc Output, 1A Output, 12W

RS Stock No.: 712-7174Brand: CalexManufacturers Part No.: 52012R
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Calex

Input Voltage

216 → 264V ac

Output Voltage

12V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

12W

Length

160mm

Width

100mm

Depth

57mm

Mounting Type

Encapsulated

Load Regulation

120mV

Line Regulation

120mV

Ripple And Noise

30mV

Minimum Temperature

0°C

Weight

970g

Maximum Temperature

+50°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Calex Encapsulated Linear Power Supply, 216 → 264V ac Input, 12V dc Output, 1A Output, 12W

P.O.A.

Calex Encapsulated Linear Power Supply, 216 → 264V ac Input, 12V dc Output, 1A Output, 12W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Calex

Input Voltage

216 → 264V ac

Output Voltage

12V dc

Output Current

1A

Embedded

Yes

Number of Outputs

1

Power Rating

12W

Length

160mm

Width

100mm

Depth

57mm

Mounting Type

Encapsulated

Load Regulation

120mV

Line Regulation

120mV

Ripple And Noise

30mV

Minimum Temperature

0°C

Weight

970g

Maximum Temperature

+50°C

Country of Origin

United Kingdom