Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
32A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600 V ac/dc
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Contact Plating
Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Stock information temporarily unavailable.
EGP 9,520.00
EGP 952.00 Each (In a Pack of 10) (ex VAT)
10
EGP 9,520.00
EGP 952.00 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
BulginNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
32A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600 V ac/dc
Mating Type
Threaded
Housing Material
Polyamide
Strain Relief
Yes
Contact Plating
Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Tunisia
Product details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
