Technical Document
Specifications
Brand
BTModel
Dual-Band Wi-Fi Kit 600
Dimensions
136 x 112 x 44 (Base Station)mm
Weight
349.3g
Depth
112mm
Width
136mm
Height
44mm
Country of Origin
China
Product details
BT Powerline
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
BT Dual-Band Wi-Fi Kit 600, 2 Ports
1
P.O.A.
BT Dual-Band Wi-Fi Kit 600, 2 Ports
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BTModel
Dual-Band Wi-Fi Kit 600
Dimensions
136 x 112 x 44 (Base Station)mm
Weight
349.3g
Depth
112mm
Width
136mm
Height
44mm
Country of Origin
China
Product details