Brother PT-90ZU1 Label Printer, 12mm Max Label Width

RS Stock No.: 692-5772Brand: BROTHERManufacturers Part No.: PT90ZU1
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

BROTHER

Model

PT-90ZU1

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

230dpi

Wireless

No

Dimensions

156 x 111 x 57mm

Weight

250g

Height

155mm

Width

156mm

Depth

57mm

Country of Origin

China

Product details

PT-90 Handheld Label Printer

The "Simply Stylish" PT-90 offers 3 changeable faceplates to help personalize your labeler. Add stylish patterns to your labels using the "Deco Mode" feature. Offers a 12-character LCD display, typewriter style keyboard, 8 Type Styles, 173 Symbols, and 7 Framing options. Uses "M" series tapes in 9mm & 12mm widths

From food containers to files and CDs this labeller is the best way to keep everything tidy and organised
9 print styles and 3 print sizes
7 frames / backgrounds
12 characters x 1 line display
Large LCD display makes it easy to preview your label before printing
QWERTY style keyboard
Tape width 9 / 12mm
7.5 mm/sec print speed
Uses 4 x AAA batteries

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brother PT-90ZU1 Label Printer, 12mm Max Label Width

P.O.A.

Brother PT-90ZU1 Label Printer, 12mm Max Label Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BROTHER

Model

PT-90ZU1

Application

Office

Maximum Label Width

12mm

Lines of Printing

2

Keyboard

Yes

Keyboard Layout

QWERTY

Resolution

230dpi

Wireless

No

Dimensions

156 x 111 x 57mm

Weight

250g

Height

155mm

Width

156mm

Depth

57mm

Country of Origin

China

Product details

PT-90 Handheld Label Printer

The "Simply Stylish" PT-90 offers 3 changeable faceplates to help personalize your labeler. Add stylish patterns to your labels using the "Deco Mode" feature. Offers a 12-character LCD display, typewriter style keyboard, 8 Type Styles, 173 Symbols, and 7 Framing options. Uses "M" series tapes in 9mm & 12mm widths

From food containers to files and CDs this labeller is the best way to keep everything tidy and organised
9 print styles and 3 print sizes
7 frames / backgrounds
12 characters x 1 line display
Large LCD display makes it easy to preview your label before printing
QWERTY style keyboard
Tape width 9 / 12mm
7.5 mm/sec print speed
Uses 4 x AAA batteries