HDSP-F203 Broadcom 7-Segment LED Display, CC Red 1200 mcd RH DP 10.2mm

RS Stock No.: 246-5487Brand: BroadcomManufacturers Part No.: HDSP-F203
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

12.9 x 9.79 x 6.36mm

External Height

12.9mm

External Width

9.8mm

Luminous Intensity

1200 mcd

Colour Of Face

Grey

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HDSP-F203 Broadcom 7-Segment LED Display, CC Red 1200 mcd RH DP 10.2mm

P.O.A.

HDSP-F203 Broadcom 7-Segment LED Display, CC Red 1200 mcd RH DP 10.2mm
Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

6.4mm

External Dimensions

12.9 x 9.79 x 6.36mm

External Height

12.9mm

External Width

9.8mm

Luminous Intensity

1200 mcd

Colour Of Face

Grey

Operating Temperature Range

-40 → +100°C

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays