Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
643 nm
Character Width
11mm
Character Height
20.3mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
10mm
External Dimensions
27.7 x 20 x 10mm
External Height
27.7mm
External Width
20mm
Luminous Intensity
18.2 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
BroadcomDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
643 nm
Character Width
11mm
Character Height
20.3mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
10mm
External Dimensions
27.7 x 20 x 10mm
External Height
27.7mm
External Width
20mm
Luminous Intensity
18.2 mcd
Colour Of Face
Grey
Forward Voltage
2 V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Forward Current
25mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Product details
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
