APDS-9301-020 Broadcom, Ambient Light Sensor

RS Stock No.: 714-2722Brand: BroadcomManufacturers Part No.: APDS-9301-020
brand-logo
View all in Home

Technical Document

Specifications

Typical Rise Time

300ns

Typical Fall Time

300ns

Number of Pins

6

Mounting Type

Surface Mount

Application

Cell Phone, Computer, Digital Camera, Keyboard, LCD Monitor, PDA, Tablet PC, TV, Video Camera

Dimensions

2.6 x 2.2 x 0.55mm

Height

0.55mm

Length

2.6mm

Width

2.2mm

Country of Origin

China

Product details

Ambient Light Photo Sensor with Digital (I²C) Output, Avago Technologies

The APDS-9301 is Light-to-Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct I²C interface.

Approximate the human-eye response
Precise Illuminance measurement under diverse lighting conditions
Programmable Interrupt Function with User-Defined Upper and Lower Threshold Settings
16-Bit Digital Output with I²C Fast-Mode at 400kHz
Programmable Analogue Gain and Integration Time
Miniature ChipLED Package 2.6 x 2.2 x 0.55 mm
50/60Hz Lighting Ripple Rejection
Typical 3.0V Input Voltage
Low Active Power (0.6 mW Typical) with Power Down Mode

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

APDS-9301-020 Broadcom, Ambient Light Sensor

P.O.A.

APDS-9301-020 Broadcom, Ambient Light Sensor
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Typical Rise Time

300ns

Typical Fall Time

300ns

Number of Pins

6

Mounting Type

Surface Mount

Application

Cell Phone, Computer, Digital Camera, Keyboard, LCD Monitor, PDA, Tablet PC, TV, Video Camera

Dimensions

2.6 x 2.2 x 0.55mm

Height

0.55mm

Length

2.6mm

Width

2.2mm

Country of Origin

China

Product details

Ambient Light Photo Sensor with Digital (I²C) Output, Avago Technologies

The APDS-9301 is Light-to-Digital Ambient Light Photo Sensor that converts light intensity to digital signal output capable of direct I²C interface.

Approximate the human-eye response
Precise Illuminance measurement under diverse lighting conditions
Programmable Interrupt Function with User-Defined Upper and Lower Threshold Settings
16-Bit Digital Output with I²C Fast-Mode at 400kHz
Programmable Analogue Gain and Integration Time
Miniature ChipLED Package 2.6 x 2.2 x 0.55 mm
50/60Hz Lighting Ripple Rejection
Typical 3.0V Input Voltage
Low Active Power (0.6 mW Typical) with Power Down Mode

Position & Motion Sensors, Avago

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more