brennenstuhl 38m 4 Socket Type F - German Schuko Extension Reel, 230 V ac, IP44

RS Stock No.: 175-7276Brand: brennenstuhlManufacturers Part No.: 9211380100
brand-logo

Technical Document

Specifications

Cable Length

38m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

230 V ac

Sheath Material

Neoprene

Housing Type

Rubbabren

Colour

Black

Series

ProfessionalLine

Sheath Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 38m 4 Socket Type F - German Schuko Extension Reel, 230 V ac, IP44

P.O.A.

brennenstuhl 38m 4 Socket Type F - German Schuko Extension Reel, 230 V ac, IP44
Stock information temporarily unavailable.

Technical Document

Specifications

Cable Length

38m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

IP Rating

IP44

Voltage Rating

230 V ac

Sheath Material

Neoprene

Housing Type

Rubbabren

Colour

Black

Series

ProfessionalLine

Sheath Colour

Black

Country of Origin

Germany