Brady PermaSleeve Black on White Cable Labels, 19.05 mm Length, 48.26 mm Width

RS Stock No.: 134-7070Brand: BradyManufacturers Part No.: PTS-1.90-750-321
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Brady

Tape Width

48.26 mm

Works With Printer Models

BMP61, BMP71, TLS2200, TLSPC LINK

Background Colour

White

Series

PermaSleeve

Print Colour

Black

Tape Length

19.05 mm

Label Quantity

250

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady PermaSleeve Black on White Cable Labels, 19.05 mm Length, 48.26 mm Width

P.O.A.

Brady PermaSleeve Black on White Cable Labels, 19.05 mm Length, 48.26 mm Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Tape Width

48.26 mm

Works With Printer Models

BMP61, BMP71, TLS2200, TLSPC LINK

Background Colour

White

Series

PermaSleeve

Print Colour

Black

Tape Length

19.05 mm

Label Quantity

250

PRICED TO CLEAR

Yes

Country of Origin

United States

Product details

BMP71 PermaSleeve™ Heatshrink Sleeve Markers

The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.

Features and Benefits

• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer