Technical Document
Specifications
Brand
BradyTape Width
36.5 mm
Works With Printer Models
BBP33
Background Colour
White
Series
B33
Print Colour
Black
Tape Length
25.4 mm
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Brady B33 Black on White Cable Labels, 25.4 mm Length, 36.5 mm Width
1
P.O.A.
Brady B33 Black on White Cable Labels, 25.4 mm Length, 36.5 mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyTape Width
36.5 mm
Works With Printer Models
BBP33
Background Colour
White
Series
B33
Print Colour
Black
Tape Length
25.4 mm
Country of Origin
Mexico