Non-isolated tab triac,TIC206D 4A 400V
Technical Document
Specifications
Brand
BournsMounting Type
Through Hole
Package Type
TO-220
Maximum Gate Trigger Current
10mA
Surge Current Rating
25A
Pin Count
3
Maximum Gate Trigger Voltage
±2V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
±15mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
±1mA
Peak On-State Voltage
±2.2V
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BournsMounting Type
Through Hole
Package Type
TO-220
Maximum Gate Trigger Current
10mA
Surge Current Rating
25A
Pin Count
3
Maximum Gate Trigger Voltage
±2V
Repetitive Peak Forward Blocking Voltage
400V
Maximum Holding Current
±15mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
±1mA
Peak On-State Voltage
±2.2V