Bosch XEO 3.6V Cordless Trim Saw, 240rpm, Euro Plug

RS Stock No.: 391-498Brand: BoschManufacturers Part No.: XEO
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Cutting Depth

6 mm

Maximum Speed

240rpm

Model Number

XEO

Plug Type

European 2 pin CEE 7/16

Battery Type

Li-ion

Country of Origin

China

Product details

XEO universal cordless cutter

Universal cordless cutting tool with small grip diameter, in Li-Ion technology
With self-sharpening, rotating 10-edge cutting blade
With guide rail, switch-on protection and finger protection hood
For precise, effortless cutting of cardboard, PVC, linoleum, leather, plastic, carpeting, even thin metal plate or branches up to 6 mm
Cutting speed for cardboard 13 m / min, carpeting 8 m / min

Supplied with

Charger and metal box

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch XEO 3.6V Cordless Trim Saw, 240rpm, Euro Plug

P.O.A.

Bosch XEO 3.6V Cordless Trim Saw, 240rpm, Euro Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Cutting Depth

6 mm

Maximum Speed

240rpm

Model Number

XEO

Plug Type

European 2 pin CEE 7/16

Battery Type

Li-ion

Country of Origin

China

Product details

XEO universal cordless cutter

Universal cordless cutting tool with small grip diameter, in Li-Ion technology
With self-sharpening, rotating 10-edge cutting blade
With guide rail, switch-on protection and finger protection hood
For precise, effortless cutting of cardboard, PVC, linoleum, leather, plastic, carpeting, even thin metal plate or branches up to 6 mm
Cutting speed for cardboard 13 m / min, carpeting 8 m / min

Supplied with

Charger and metal box