Bosch GSA 18 V-LI 18V Cordless Reciprocating Saw, 28mm stroke, 2700spm

RS Stock No.: 799-8705Brand: BoschManufacturers Part No.: GSA 18 V-Li
brand-logo
View all in Home

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Maximum Speed

2700spm

Model Number

GSA 18 V-LI

Battery Capacity

4Ah

Battery Type

Li-ion

Stroke Length

28mm

Country of Origin

China

Product details

Cordless Sabre Saw GSA 18 V-LI Professional

Cordless Sabre Saw GSA 18 V-LI
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Easy and fast saw blade changes due to new SDS mechanism
Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge
2-stage speed setting for different materials
Ergonomically shaped handle with comfort zone in the softgrip area for a secure hold and low user fatigue
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect
Work capacity up to 100 spruce beams (100 x 100 mm) to length with only one battery charge

Supplied with

2 x 4 Ah Li-Ion batteries, Saw blade for wood S 2345 X,Saw blade for metal S 123 XF,AL 1860 CV quick charger, L-BOXX 238

Bosch Saws

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch GSA 18 V-LI 18V Cordless Reciprocating Saw, 28mm stroke, 2700spm

P.O.A.

Bosch GSA 18 V-LI 18V Cordless Reciprocating Saw, 28mm stroke, 2700spm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Corded/Cordless

Cordless

Maximum Speed

2700spm

Model Number

GSA 18 V-LI

Battery Capacity

4Ah

Battery Type

Li-ion

Stroke Length

28mm

Country of Origin

China

Product details

Cordless Sabre Saw GSA 18 V-LI Professional

Cordless Sabre Saw GSA 18 V-LI
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Easy and fast saw blade changes due to new SDS mechanism
Unique Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge
2-stage speed setting for different materials
Ergonomically shaped handle with comfort zone in the softgrip area for a secure hold and low user fatigue
Bosch Hyper Charge: due to the rapid charging process, the batteries are charged to 75% after just half of the charge time
No memory effect
Work capacity up to 100 spruce beams (100 x 100 mm) to length with only one battery charge

Supplied with

2 x 4 Ah Li-Ion batteries, Saw blade for wood S 2345 X,Saw blade for metal S 123 XF,AL 1860 CV quick charger, L-BOXX 238

Bosch Saws