Bosch 10mm Cutting Length, Pack of 1

RS Stock No.: 555-608Brand: BoschManufacturers Part No.: 2608661639
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Bosch

Application

Wood

Cutting Length

10mm

Tooth Pitch

1.4mm

Number in Pack

1

Blade Material

HCS

Country of Origin

Switzerland

Product details

PMF 180 E Multi Grinding Tool

Powerful multi-purpose tool for sawing, splitting and grinding
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.

Comes with a delta sander, a replacement saw blade for wood, a BIM segment saw blade and 2 P60, P80, P120 RedWood sanding discs in a carry case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch 10mm Cutting Length, Pack of 1

P.O.A.

Bosch 10mm Cutting Length, Pack of 1
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Application

Wood

Cutting Length

10mm

Tooth Pitch

1.4mm

Number in Pack

1

Blade Material

HCS

Country of Origin

Switzerland

Product details

PMF 180 E Multi Grinding Tool

Powerful multi-purpose tool for sawing, splitting and grinding
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.

Comes with a delta sander, a replacement saw blade for wood, a BIM segment saw blade and 2 P60, P80, P120 RedWood sanding discs in a carry case