Bosch 2607335210 2Ah 14.4V L NiCd Rechargeable Battery, For Use With Bosch Cordless Tool

RS Stock No.: 519-0798Brand: BoschManufacturers Part No.: 2607335210
brand-logo
View all in Power Tool Batteries

Technical Document

Specifications

Brand

Bosch

Battery Type

NiCd

Voltage Rating

14.4V

Battery Capacity

2Ah

For Use With

Bosch Cordless Tool

Battery Charge Time

62min

Country of Origin

China

Product details

Batteries for Bosch cordless tools

Professional Batteries for the Bosch range of cordless tools.This new generation of batteries offers a 30% increase in energy over standard batteries.

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch 2607335210 2Ah 14.4V L NiCd Rechargeable Battery, For Use With Bosch Cordless Tool

P.O.A.

Bosch 2607335210 2Ah 14.4V L NiCd Rechargeable Battery, For Use With Bosch Cordless Tool
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bosch

Battery Type

NiCd

Voltage Rating

14.4V

Battery Capacity

2Ah

For Use With

Bosch Cordless Tool

Battery Charge Time

62min

Country of Origin

China

Product details

Batteries for Bosch cordless tools

Professional Batteries for the Bosch range of cordless tools.This new generation of batteries offers a 30% increase in energy over standard batteries.

Bosch Batteries & Chargers

Rechargeable battery packs for Bosch cordless power tools.