Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 1000mm Shaft Length

RS Stock No.: 665-6466Brand: Bosch RexrothManufacturers Part No.: R1511 247 00 L1000
brand-logo
View all in Ball Screws

Technical Document

Specifications

Shaft Diameter

25mm

Shaft Length

1000mm

Lead Size

10mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 1000mm Shaft Length

P.O.A.

Bosch Rexroth Rolled Screw, 25mm Shaft Diameter , 1000mm Shaft Length
Stock information temporarily unavailable.

Technical Document

Specifications

Shaft Diameter

25mm

Shaft Length

1000mm

Lead Size

10mm

Country of Origin

Germany

Product details

Precision-Rolled Screw SN-R

Ball Screws - Bosch Rexroth

Ball screws convert rotary motion into linear motion and vice versa.