Technical Document
Specifications
Brand
BluettiInput Voltage
PV:150 / 500 Vdc<BR/>AC: 400V
Input Current
PV:12.5 A<BR/>AC: 18A
Current Rating
8.7A x 3
Output Power
6000W
Output Voltage
400V
Dimensions
1718x3180x325
Depth
1718
Length
3180
Weight
263.59
Width
325
Country of Origin
China
EGP 1,596,438.22
EGP 1,596,438.22 1 Kit (ex VAT)
Bluetti EP600+4/B500set2 PV Solar Inverter
1
EGP 1,596,438.22
EGP 1,596,438.22 1 Kit (ex VAT)
Bluetti EP600+4/B500set2 PV Solar Inverter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BluettiInput Voltage
PV:150 / 500 Vdc<BR/>AC: 400V
Input Current
PV:12.5 A<BR/>AC: 18A
Current Rating
8.7A x 3
Output Power
6000W
Output Voltage
400V
Dimensions
1718x3180x325
Depth
1718
Length
3180
Weight
263.59
Width
325
Country of Origin
China