Technical Document
Specifications
Brand
BivarLED Colours
Pink
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Luminous Intensity
300 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Series
SMS1105
Dimensions
2.8 x 2.5 x 1.2mm
Lens Colour
Clear
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bivar3.4 V Pink LED PLCC 2 SMD, SMS1105 SMS1105PKD
2
P.O.A.
Bivar3.4 V Pink LED PLCC 2 SMD, SMS1105 SMS1105PKD
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
BivarLED Colours
Pink
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Luminous Intensity
300 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Rectangle
Series
SMS1105
Dimensions
2.8 x 2.5 x 1.2mm
Lens Colour
Clear