Bivar3.6 V White LED PLCC 6 SMD, SMP6 SMP6-UWDN

RS Stock No.: 713-4973Brand: BivarManufacturers Part No.: SMP6-UWDN
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

White

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

5 cd

Number of Pins

6

Viewing Angle

140 °

Lens Shape

Round

Series

SMP6

Dimensions

5.4 x 5 x 1.5mm

Colour Temperature

5500K

Country of Origin

China

Product details

Bivar SMP6 Series LEDs

The SMP6 series, from Bivar, are in the industry standard PLCC6 package. They offer a high luminous intensity from a low profile package. Their compact footprint makes the SMP6 suitable for applications where space is limited. With long life reliability and low power consumption, the SMP6 LEDs are ideal for use in battery powered equipment. A flexible three chip design allows the chips to be driven individually or in combination, for a wide variety of lighting options. Applications include: general illumination, indication and backlighting.

Features of the SMP6 series:
- Industry standard PLCC6 footprint
- Low profile package
- High luminous intensity
- Wide viewing angle
- High power efficiency
- Protective zener diode

Visible Light LEDs, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar3.6 V White LED PLCC 6 SMD, SMP6 SMP6-UWDN

P.O.A.

Bivar3.6 V White LED PLCC 6 SMD, SMP6 SMP6-UWDN
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

White

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Luminous Intensity

5 cd

Number of Pins

6

Viewing Angle

140 °

Lens Shape

Round

Series

SMP6

Dimensions

5.4 x 5 x 1.5mm

Colour Temperature

5500K

Country of Origin

China

Product details

Bivar SMP6 Series LEDs

The SMP6 series, from Bivar, are in the industry standard PLCC6 package. They offer a high luminous intensity from a low profile package. Their compact footprint makes the SMP6 suitable for applications where space is limited. With long life reliability and low power consumption, the SMP6 LEDs are ideal for use in battery powered equipment. A flexible three chip design allows the chips to be driven individually or in combination, for a wide variety of lighting options. Applications include: general illumination, indication and backlighting.

Features of the SMP6 series:
- Industry standard PLCC6 footprint
- Low profile package
- High luminous intensity
- Wide viewing angle
- High power efficiency
- Protective zener diode

Visible Light LEDs, Bivar