Technical Document
Specifications
Brand
BivarLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
450 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
591 nm
Series
SMP2
Dimensions
3.5 x 2.8 x 2mm
Lens Colour
Clear
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bivar1.9 V Yellow LED PLCC 2 SMD, SMP2 SMP2-UYC
5
P.O.A.
Bivar1.9 V Yellow LED PLCC 2 SMD, SMP2 SMP2-UYC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
BivarLED Colours
Yellow
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.9 V
Luminous Intensity
450 mcd
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
591 nm
Series
SMP2
Dimensions
3.5 x 2.8 x 2mm
Lens Colour
Clear