Bivar2.3 V Red LED PLCC 2 SMD, SMP2-RC

RS Stock No.: 713-4901Brand: BivarManufacturers Part No.: SMP2-RC
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

36 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

648 nm

Dimensions

3.5 x 2.8 x 2mm

Lens Colour

Clear

Product details

Bivar SMP2 Series LEDs

The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar2.3 V Red LED PLCC 2 SMD, SMP2-RC

P.O.A.

Bivar2.3 V Red LED PLCC 2 SMD, SMP2-RC
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

Red

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Luminous Intensity

36 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

648 nm

Dimensions

3.5 x 2.8 x 2mm

Lens Colour

Clear

Product details

Bivar SMP2 Series LEDs

The SMP2 series, from Bivar, are in the industry standard PLCC-2 package. They offer a high luminous intensity alongside a wide viewing angle in a variety of colour options. The SMP2 LEDs have a compact, low profile package which is ideal for applications where space is limited. The PLCC-2 package is also robust and therefore suitable for use in a variety of environmental conditions. With long life reliability and low power consumption, the SMP2 series of LEDs are suitable for use in battery power equipment. Other suitable applications include illumination, general indication and backlighting. The SMP2 LEDs can also be used in clusters for high luminous applications.

Visible Light LEDs, Bivar