Bivar3.2 V Green LED Super Flux Through Hole, Orca R R20GRN-4-0045

RS Stock No.: 713-4854Brand: BivarManufacturers Part No.: R20GRN-4-0045
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

8 cd

Number of Pins

4

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

526 nm

Series

Orca R

Dimensions

7.6 x 7.6mm

Lens Colour

Clear

Product details

Bivar Orca R Series Super Flux LEDs

The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.

Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption

Visible Light LEDs, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar3.2 V Green LED Super Flux Through Hole, Orca R R20GRN-4-0045

P.O.A.

Bivar3.2 V Green LED Super Flux Through Hole, Orca R R20GRN-4-0045
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

8 cd

Number of Pins

4

Viewing Angle

45 °

Lens Shape

Round

Dominant Wavelength

526 nm

Series

Orca R

Dimensions

7.6 x 7.6mm

Lens Colour

Clear

Product details

Bivar Orca R Series Super Flux LEDs

The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.

Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption

Visible Light LEDs, Bivar