Bivar PM5 Series Green Panel Mount Indicator, 5mm Mounting Hole Size, IP67

RS Stock No.: 906-9336Brand: BivarManufacturers Part No.: PM5-B5G28V
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Bivar

Light Output Colour

Green

Mounting Hole Size

5mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

576mcd

Length

17.7mm

Series

PM5

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar PM5 Series Green Panel Mount Indicator, 5mm Mounting Hole Size, IP67

P.O.A.

Bivar PM5 Series Green Panel Mount Indicator, 5mm Mounting Hole Size, IP67
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

Light Output Colour

Green

Mounting Hole Size

5mm

Lamp Type

LED

Lamp Size

5

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

576mcd

Length

17.7mm

Series

PM5

Country of Origin

China