200Ω, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 67
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
67 Series 20-turn Cermet Trimmers
20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
200Ω
Mounting Type
Through Hole
Number of Turns
20
Orientation
Top Adjust
Power Rating
1/2W
Series
67
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
2.29 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
67 Series 20-turn Cermet Trimmers
20-turn cermet potentiometers.
Available in flat or edge-mount versions.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.