Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
65 → 150 V dc
Power Rating
120W
Input Voltage Nominal
110 V dc
Output Current
8A
Mounting Type
Rack Mount
Number of Outputs
2
Isolation Voltage
4200V
Depth
19.8mm
Length
164mm
Load Regulation
±200mV
Minimum Temperature
-25°C
Efficiency
89%
Maximum Temperature
+71°C
Country of Origin
Slovakia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
65 → 150 V dc
Power Rating
120W
Input Voltage Nominal
110 V dc
Output Current
8A
Mounting Type
Rack Mount
Number of Outputs
2
Isolation Voltage
4200V
Depth
19.8mm
Length
164mm
Load Regulation
±200mV
Minimum Temperature
-25°C
Efficiency
89%
Maximum Temperature
+71°C
Country of Origin
Slovakia