BEI Galvanic Barrier

RS Stock No.: 923-3082Brand: BEIManufacturers Part No.: 60004-003
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

BEI

Barrier Type

Galvanic Barrier

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Supply Voltage

12 → 24V dc

Operating Temperature Range

-40 → +80°C

Country of Origin

United States

Product details

Intrinsic Safety Barrier

BEI Sensors range of Intrinsic Safety Barriers are certified to be installed in Class I, Div. 2 (Zone 2) areas, making them perfect for your application. With their sleek design and all in one approach, these barriers are cutting edge for your encoders. All models are highly reliable and excellent quality.

Safety Barriers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BEI Galvanic Barrier

P.O.A.

BEI Galvanic Barrier
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BEI

Barrier Type

Galvanic Barrier

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Supply Voltage

12 → 24V dc

Operating Temperature Range

-40 → +80°C

Country of Origin

United States

Product details

Intrinsic Safety Barrier

BEI Sensors range of Intrinsic Safety Barriers are certified to be installed in Class I, Div. 2 (Zone 2) areas, making them perfect for your application. With their sleek design and all in one approach, these barriers are cutting edge for your encoders. All models are highly reliable and excellent quality.

Safety Barriers