Technical Document
Specifications
Brand
BedeaNumber of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Length
100m
Sheath Colour
Grey
American Wire Gauge
26 AWG
Conductor Resistance
140 Ω/km
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
18/0.1 mm
Balanced
Yes
Conductor Material
Copper
Size of Strands
0.1 mm
Capacitance Core To Core
100pF/m
Screen Type
Helically Wound Copper
Number of Strands
18
Characteristic Impedance
47 Ω
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BedeaNumber of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Length
100m
Sheath Colour
Grey
American Wire Gauge
26 AWG
Conductor Resistance
140 Ω/km
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
18/0.1 mm
Balanced
Yes
Conductor Material
Copper
Size of Strands
0.1 mm
Capacitance Core To Core
100pF/m
Screen Type
Helically Wound Copper
Number of Strands
18
Characteristic Impedance
47 Ω
Sheath Material
Polyvinyl Chloride PVC
Country of Origin
Germany