BALLUFF Block-Style Proximity Sensor, Maximum of 8 mm Detection, PNP Output, 12 → 30 V dc, IP67

RS Stock No.: 902-7486Brand: BALLUFFManufacturers Part No.: BCS R08RRE-PSM80C-EP02
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Body Style

Block

Output Type

PNP

Detection Range

Maximum of 8 mm

Terminal Type

Cable

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

34mm

Switching Frequency

50 Hz

Width

16mm

Depth

8mm

Maximum dc Voltage

30V

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Housing Material

PP

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, cULus Listed

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BALLUFF Block-Style Proximity Sensor, Maximum of 8 mm Detection, PNP Output, 12 → 30 V dc, IP67

P.O.A.

BALLUFF Block-Style Proximity Sensor, Maximum of 8 mm Detection, PNP Output, 12 → 30 V dc, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Body Style

Block

Output Type

PNP

Detection Range

Maximum of 8 mm

Terminal Type

Cable

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

34mm

Switching Frequency

50 Hz

Width

16mm

Depth

8mm

Maximum dc Voltage

30V

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Shielding

Shielded

Housing Material

PP

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, cULus Listed

Short Circuit Overload Protection

Yes

Country of Origin

Germany