Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Number of Pieces
29
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Extension (3), Flexible Handle (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (19), Universal Joint (1)
Drive Type
Square
Country of Origin
Argentina
You may be interested in
RS PRO 32-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 pointBrand: RS PRO
EGP 20,500.71Each (ex VAT)
P.O.A.
Bahco 29-Piece 1/2 in
1
P.O.A.
Bahco 29-Piece 1/2 in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO 32-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 pointBrand: RS PRO
EGP 20,500.71Each (ex VAT)
Technical Document
Specifications
Brand
BahcoDrive Size
1/2 in
Number of Pieces
29
Finish
Chrome
Material
Chrome Vanadium Steel
Set Contents
Adaptor (2), Extension (3), Flexible Handle (2), Ratchet Handle (1), Sliding T-bar (1), Sockets (19), Universal Joint (1)
Drive Type
Square
Country of Origin
Argentina
You may be interested in
RS PRO 32-Piece Metric 1/2 in Deep Socket/Standard Socket Set with Ratchet, 6 point; 12 pointBrand: RS PRO
EGP 20,500.71Each (ex VAT)