Bahco, 10 → 60Nm, 3/8 in 10 → 60 Nm Drive, Square Drive

RS Stock No.: 710-8990Brand: BahcoManufacturers Part No.: 7451-60
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Bahco

Torque Range

10 → 60Nm

Drive Shape

Square

Drive Size

3/8 in 10 → 60 Nm

Overall Length

415 mm Mechanical

Accuracy

±3 %

Finish

Chrome

Country of Origin

United States

You may be interested in

P.O.A.

Bahco, 10 → 60Nm, 3/8 in 10 → 60 Nm Drive, Square Drive

P.O.A.

Bahco, 10 → 60Nm, 3/8 in 10 → 60 Nm Drive, Square Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Torque Range

10 → 60Nm

Drive Shape

Square

Drive Size

3/8 in 10 → 60 Nm

Overall Length

415 mm Mechanical

Accuracy

±3 %

Finish

Chrome

Country of Origin

United States

You may be interested in