Bahco 6 drawer Wheeled, 950mm x 501mm x 677mm

RS Stock No.: 876-6565Brand: BahcoManufacturers Part No.: 1470K6BLACK
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bahco

Number of Drawers

6

Wheeled

Yes

Length

677mm

Width

501mm

Height

950mm

Dimensions

677 x 501 x 950mm

Type

Wheeled Cabinet

Load Capacity

600kg

Weight

66kg

Country of Origin

China

Product details

Bahco Heavy Duty 1470K Series

Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.

5, 6, 7 & 8 drawer options
2 wheels are fixed
2 wheels swivel and have brakes
Long ball bearing slides
Click/detent closing system of drawers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bahco 6 drawer Wheeled, 950mm x 501mm x 677mm

P.O.A.

Bahco 6 drawer Wheeled, 950mm x 501mm x 677mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Number of Drawers

6

Wheeled

Yes

Length

677mm

Width

501mm

Height

950mm

Dimensions

677 x 501 x 950mm

Type

Wheeled Cabinet

Load Capacity

600kg

Weight

66kg

Country of Origin

China

Product details

Bahco Heavy Duty 1470K Series

Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.

5, 6, 7 & 8 drawer options
2 wheels are fixed
2 wheels swivel and have brakes
Long ball bearing slides
Click/detent closing system of drawers