TPS SMT tant capacitor,Case B,6.3V,22uF
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
600mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.4 μA
Dissipation Factor
6%
Stock information temporarily unavailable.
Please check again later.
P.O.A.
250
P.O.A.
250
Technical Document
Specifications
Brand
AVXTechnology
MnO2
Capacitance
22µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3528-21
Equivalent Series Resistance
600mΩ
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
TPS
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
1.4 μA
Dissipation Factor
6%