Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
100mΩ
Tolerance
±20%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TCJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
33 μA
Dissipation Factor
6%
Tolerance Plus
+20%
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
6032-28
Equivalent Series Resistance
100mΩ
Tolerance
±20%
Length
6mm
Depth
3.2mm
Height
2.6mm
Dimensions
6 x 3.2 x 2.6mm
Series
TCJ
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Leakage Current
33 μA
Dissipation Factor
6%
Tolerance Plus
+20%
Product details
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C