KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 719-0636Brand: AVXManufacturers Part No.: TCJB107M006R0045
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

60 μA

Dissipation Factor

10%

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 6.3V dc
Select packaging type

P.O.A.

KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

45mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

TCJ

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

60 μA

Dissipation Factor

10%

Product details

TCJ Series

Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C