KYOCERA AVX 47pF MLCC, 100V dc V, ±5%

RS Stock No.: 887-6183Brand: AVXManufacturers Part No.: SR151A470JAR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

SR15

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 47pF MLCC, 100V dc V, ±5%

P.O.A.

KYOCERA AVX 47pF MLCC, 100V dc V, ±5%
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

SR15

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric