Technical Document
Specifications
Brand
AVXCapacitance
470nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
7.37 x 2.29 x 7.37mm
Length
7.37mm
Depth
2.29mm
Height
7.37mm
Series
CK
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
You may be interested in
KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through HoleBrand: KYOCERA AVX
EGP 209.20Each (In a Pack of 5) (ex VAT)
P.O.A.
KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , Axial
1
P.O.A.
KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , Axial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through HoleBrand: KYOCERA AVX
EGP 209.20Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
AVXCapacitance
470nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
X7R
Tolerance
±10%
Dimensions
7.37 x 2.29 x 7.37mm
Length
7.37mm
Depth
2.29mm
Height
7.37mm
Series
CK
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
You may be interested in
KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through HoleBrand: KYOCERA AVX
EGP 209.20Each (In a Pack of 5) (ex VAT)
