KYOCERA AVX 1nF MLCC, 50V dc V, ±10% , Through Hole

RS Stock No.: 699-4904Brand: AVXManufacturers Part No.: AR215F102K4R
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X8R

Tolerance

±10%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

AR

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 1nF MLCC, 50V dc V, ±10% , Through Hole

P.O.A.

KYOCERA AVX 1nF MLCC, 50V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X8R

Tolerance

±10%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

AR

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5mm