KYOCERA AVX 3.3nF MLCC, 200V dc V, ±10% , SMD

RS Stock No.: 698-3633Brand: AVXManufacturers Part No.: 12062C332KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

3.3nF

Voltage

200V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 3.3nF MLCC, 200V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 3.3nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

3.3nF

Voltage

200V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount