KYOCERA AVX 6.8nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 698-3538Brand: AVXManufacturers Part No.: 08055F682KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

6.8nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

FlEXITERM

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 6.8nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 6.8nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

6.8nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

FlEXITERM

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount