Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
KYOCERA AVX 2.2μF MLCC, 6.3V dc V, ±10% , SMD
25
P.O.A.
KYOCERA AVX 2.2μF MLCC, 6.3V dc V, ±10% , SMD
Stock information temporarily unavailable.
25
Technical Document
Specifications
Brand
AVXCapacitance
2.2µF
Voltage
6.3V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.81 x 0.9mm
Length
1.6mm
Depth
0.81mm
Height
0.9mm
Series
Standard
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount