KYOCERA AVX 10nF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 698-3210Brand: AVXManufacturers Part No.: 06031C103K4Z2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.94mm

Length

1.6mm

Depth

0.81mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10nF MLCC, 100V dc V, ±10% , SMD
Select packaging type

P.O.A.

KYOCERA AVX 10nF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.94mm

Length

1.6mm

Depth

0.81mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount